Sealey CP40VLMKIT Cordless Lawn Mower Kit 40V 4Ah SV20 Series 40cm

MPN
CP40VLMKIT
Brand
Sealey
EAN-13
5054630450884
Order Code
94-5798
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Supplied with 2 x 20V 4Ah batteries from the Sealey SV20 Series. 2-in-1 Function 40L rear collection bag and mulching attachment. Six selectable cutting heights ranging from 25-75mm. Wide cutting width of 40cm allows for efficient cutting times. Folding handles for easy storage. Lightweight 16.5kg design for easy manoeuvrability around the garden.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • 2-in-1 Function 40L rear collection bag and mulching attachment.
  • Six selectable cutting heights ranging from 25-75mm.
  • Wide cutting width of 40cm allows for efficient cutting times.
  • Folding handles for easy storage.
  • Lightweight 16.5kg design for easy manoeuvrability around the garden.
  • Package includes:
  • Model No. - Description
  • CP40VLM - SV20 Series 40cm Cordless Lawn Mower 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VLMKIT
Battery 20V 4Ah x 2
Cutting Width 40cm
Height adjustment 25, 35, 45, 55, 65, 75mm
Nett Weight 16.5kg (bare tool)
Noise Power/Pressure 94/72dB(A)
No-Load Speed 2800rpm
Vibration/Uncertainty 1.21/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot