Sealey CP40VLM SV20 Series 40cm Cordless Lawn Mower 40V - Body Only

MPN
CP40VLM
Brand
Sealey
EAN-13
5054630383298
Order Code
94-5797
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). 2-in-1 Function 40L rear collection bag and mulching attachment. Six selectable cutting heights ranging from 25-75mm. Wide cutting width of 40cm allows for efficient cutting times. Folding handles for easy storage. Weighing only 16.5kg makes pushing this lawn mower around the garden easy.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • 2-in-1 Function 40L rear collection bag and mulching attachment.
  • Six selectable cutting heights ranging from 25-75mm.
  • Wide cutting width of 40cm allows for efficient cutting times.
  • Folding handles for easy storage.
  • Weighing only 16.5kg makes pushing this lawn mower around the garden easy.
  • Model No. CP40VLM
Type Lawn Mower
Cutting Width 40cm
Powered Battery
Grassbox Capacity 40L
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Height adjustment 25, 35, 45, 55, 65, 75mm
Nett Weight 16.5kg
Noise Power/Pressure 94/72dB(A)
No-Load Speed 2800rpm
Vibration/Uncertainty 1.21/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot