Sealey CP40VHT SV20 Series 52cm Hedge Trimmer 40V - Body Only

MPN
CP40VHT
Brand
Sealey
EAN-13
5054630383335
Order Code
94-5795
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). 90° Rotating handle making it easier to get to the desired angle. Weighing only 3.2kg makes prolonged working easy. 24mm Cutting diameter suitable for the trimming even the thickest of hedge branches. Fitted with a hand shield.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • 90° Rotating handle making it easier to get to the desired angle.
  • Weighing only 3.2kg makes prolonged working easy.
  • 24mm Cutting diameter suitable for the trimming even the thickest of hedge branches.
  • Fitted with a hand shield.
  • Model No. CP40VHT
Type Hedge Trimmer
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Blade Length 52cm
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery , CP20VBP6 - 6Ah Battery
Nett Weight 3.2kg
Noise Power/Pressure 96/82dB(A)
No-Load Speed 2800spm
Teeth Distance 24mm
Vibration/Uncertainty 4.29/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot