Sealey CP40VBV SV20 Series Backpack Vacuum Cleaner 40V - Body Only

MPN
CP40VBV
Brand
Sealey
EAN-13
5054630506147
Order Code
43-4744
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). Wearable backpack vacuum for easy cleaning. Lightweight 4L tank features quick release clasps for ease of emptying. Supplied with Crevice Nozzle, Brush Head, Hose Extension Tube, 1m Flexible Hose, HEPA Filter (x2), Dust Bag (x2). Sold as a bare unit. Requires 2 x CP20V Series 20V batteries of same Ah rating for operation (sold separately).
  • Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Wearable backpack vacuum for easy cleaning.
  • Lightweight 4L tank features quick release clasps for ease of emptying.
  • Supplied with Crevice Nozzle, Brush Head, Hose Extension Tube, 1m Flexible Hose, HEPA Filter (x2), Dust Bag (x2).
  • Sold as a bare unit. Requires 2 x CP20V Series 20V batteries of same Ah rating for operation (sold separately).
  • Model No. CP40VBV
Type One Battery Platforms
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Drum Size 4L
Maximum Vacuum Pressure 170mbar
Motor Power 250W
Nett Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot