Sealey CP40VBC SV20 Series 35cm Brush Cutter & Strimmer 40V - Body Only

MPN
CP40VBC
Brand
Sealey
EAN-13
5054630383311
Order Code
94-5788
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). Wide cutting width of 35cm (brush cutter) and 25cm (trimmer). Supplied with line cord for cutting and trimming grass, and a metal blade for cutting heavy growth and weeds. Body strap and dual handles for comfort during prolonged use.
  • Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  •  40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Wide cutting width of 35cm (brush cutter) and 25cm (trimmer).
  • Supplied with line cord for cutting and trimming grass, and a metal blade for cutting heavy growth and weeds.
  • Body strap and dual handles for comfort during prolonged use.
  • Model No. CP40VBC
Type Brushcutter
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Cutting mechanism Bump Feed Line or Metal Cutting Blade
Cutting Width 35/25cm
Nett Weight 5.2kg
Noise Power/Pressure 95/87dB(A)
No-Load Speed 7000rpm
Vibration/Uncertainty 1.15/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot