Sealey CP40VB SV20 Series Cordless Blower 40V - Body Only

MPN
CP40VB
Brand
Sealey
EAN-13
5054630383229
Order Code
94-5787
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £56.09 £49.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). Variable speed controls to give superior battery life by using only the power required. Trigger lock for comfort during prolonged use. Weighing only 2.5kg (without batteries).
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Variable speed controls to give superior battery life by using only the power required.
  • Trigger lock for comfort during prolonged use.
  • Weighing only 2.5kg (without batteries).
  • Model No. CP40VB
Type Garden Blower / Vacuum
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Maximum Air Speed 42m/s or 94mph
Maximum Air Volume 648m³/hr
Nett Weight 2.5kg
Noise Power/Pressure 99/82dB(A)
Vibration/Uncertainty 2.54/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot