Sealey CP36MS Cordless Screwdriver Quick Select 14pc 3.7V Lithium-ion USB

MPN
CP36MS
Brand
Sealey
EAN-13
5054630030895
Order Code
94-2834
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight and comfortable to use. Quick bit selection combined with six bit magazine storage system means choosing the right bit couldnt be easier. Forward, reverse and trigger-lock with soft grip handle. Features LED worklight and three colour battery indicator. Supplied with 12 bits in two magazines and pin charging cable.
  • Compact, lightweight and comfortable to use.
  • Quick bit selection combined with six bit magazine storage system.
  • Pull-out bit selection system – pull-out, select bit, pull-back.
  • Forward, reverse and trigger-lock with soft grip handle.
  • Features LED worklight and battery level indicator.
  • Contents: Screwdriver Bits; Slotted - 3, 4, 5mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T10, T15, T20, Pin Charging Cable.
  • Model No. CP36MS



Battery 3.7V 1.3Ah Li-ion
Charging Time 3-5hr
Contents Screwdriver Bits; Slotted - 3, 4, 5mm, Phillips - 1, 2, 3, Pozi - 1, 2, 3, TRX-Star* - T10, T15, T20
Maximum Torque 4.5Nm
Nett Weight 0.56kg
No-Load Speed 0-230rpm

Reviews

Be the first to submit a review

Trustpilot