Sealey CP2812V Cordless Mini Sander/Polisher Kit Ø75mm 12V Lithium-ion

MPN
CP2812V
Brand
Sealey
EAN-13
5054511218329
Order Code
94-2842
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features variable speed control giving a range suitable for sanding and polishing up to 3000rpm. Soft grip handle for comfort and control. Locking swivel adjustment from pistol to straight type. Includes battery condition indicator. Supplied in canvas bag with 12V lithium-ion battery pack, battery charger and a range of polishing and sanding heads.
  • Variable speed control up to 3000rpm.
  • Soft grip handle for comfort and control.
  • Locking swivel adjustment from pistol to straight type.
  • Includes battery condition indicator.
  • Supplied in canvas bag with 12V lithium-ion battery pack, battery charger and a range of polishing and sanding heads.
  • Model No. CP2812V



Battery 12V 1.5Ah Lithium-ion
Nett Weight 1.6kg
No-Load Speed 3000rpm
Pad Size Ø75mm
Replacement Parts CP2812VBP - Battery
Thread Size 1/4"UNC

Reviews

Be the first to submit a review

Trustpilot