Sealey CP20VTP02 Telescopic Cordless 20cm Chainsaw Kit 20V 4Ah SV20 Series

MPN
CP20VTP02
Brand
Sealey
EAN-13
5054630153440
Order Code
94-4703
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Cordless telescopic chainsaw head. Ideal for precision cutting whilst reaching hanging branches and tall hedges. High quality cutting performance with an Oregon chain and bar. Continuous cutting speed of 8m/s. 90° Pivoting head is ideal for those hard-to-reach areas. Automatic chain lubrication with 100ml capacity oil tank.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VTP - SV20 Series Cordless Telescopic Pole for CP20VPSH/CP20VPHT
  • CP20VPSH - SV20 Series 20cm Cordless Chainsaw Head Accessory 20V
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VTP02
Type Chainsaw
Battery 20V 4Ah Li-ion
Blade Length 200mm
Consumable Parts CP20VBP2 - 2Ah Battery,, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
No-Load Speed Cutting speed - 8m/s
Teeth Distance 3/8" - 9.5mm
Voltage 20

Reviews

Be the first to submit a review

Trustpilot