Sealey CP20VTP01 Cordless Telescopic Hedge Trimmer Kit 20V 2Ah SV20 Series

MPN
CP20VTP01
Brand
Sealey
EAN-13
5054630153426
Order Code
94-4702
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £131.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Cordless telescopic hedge trimmer head. Ideal for precision cutting tall hedges and shrubs. High quality cutting performing trimmer with 90° rotating head ideal for those difficult to reach areas. No-Load Speed: 1300spm. Cutting Depth: 15mm.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VTP - SV20 Series Cordless Telescopic Pole for CP20VPSH/CP20VPHT
  • CP20VPHT - SV20 Series 45cm Cordless Pole Hedge Trimmer 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VTP01
Type Pole Hedge Trimmer
Battery 20V 2Ah Li-ion
Blade Length 450mm
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
No-Load Speed 1300spm
Running Time (min) Running time approx: 2Ah - 50mins; 4Ah -100mins.
Teeth Distance 15mm
Voltage 20

Reviews

Be the first to submit a review

Trustpilot