Sealey CP20VRPX Premier SV20 180mm Brushless Cordless Rotary Polisher 20V - Body

MPN
CP20VRPX
Brand
Sealey
EAN-13
5054630105524
Order Code
94-5777
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £107.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powerful cordless rotary polisher. Brushless motor gives superior performance and durability. Durable composite housing with soft grip for added comfort. Ø180mm Backing pad. 6-Speed settings and variable speed trigger with lock offer complete control required for any given task. With two handle positions, up and over or side for personal preference. Supplied with two interchangeable polishing pad heads and key for quick backing pad changes. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful cordless rotary polisher.
  • Brushless motor gives superior performance and durability.
  • Ø180mm Backing pad.
  • 6-Speed settings.
  • No-load speed: 800–2300rpm.
  • Thread size: M14.
  • Variable speed trigger with lock.
  • Two handle positions - up and over or on the side.
  • Supplied with two interchangeable polishing pad heads and key for quick backing pad changes.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*.
  • Model No. CP20VRPX
Battery CP20VBP2, CP20VBP4, CP20VBP6
Consumable Parts CP20VMC - Mains charger
Nett Weight 1.77kg
Noise Power/Pressure 89/78dB(A)
No-Load Speed 800 – 2300rpm
Pad Size Ø180mm
Thread Size M14
Vibration/Uncertainty 5.39/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot