Sealey CP20VPSH Cordless Chainsaw Head 20V SV20 Series 20cm - Body Only

MPN
CP20VPSH
Brand
Sealey
EAN-13
5054630095870
Order Code
94-4685
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless telescopic chainsaw head - body only. Ideal for precision cutting whilst reaching hanging branches and tall hedges. Must be used in conjunction with Telescopic Pole Model No. CP20VTP (sold separately). High quality cutting performance with an Oregon chain and bar with easy no tools needed to change. Continuous cutting speed of 8m/s. 90° Pivoting head is ideal for those hard-to-reach areas. Automatic chain lubrication with 100ml capacity oil tank. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless telescopic chainsaw head - body only.
  • High quality cutting performance with an Oregon chain and bar.
  • 20cm Chainsaw bar length.
  • 8m/s Cutting speed.
  • Chain Pitch: 3/8”.
  • 90° Pivoting head is ideal for those hard-to-reach areas.
  • Must be used in conjunction with Telescopic Pole Model No. CP20VTP (sold separately).
  • Automatic chain lubrication with 100ml capacity oil tank.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VPSH
Type Chainsaw
Battery CP20VBP2, CP20VBP4, CP20VBP6
Blade Length 20cm
Consumable Parts CP20VMC - Battery Charger (not included).
Nett Weight 2.15kg
No-Load Speed Cutting speed - 8m/s
Teeth Distance 3/8" - 9.5mm
Voltage 20

Reviews

Be the first to submit a review

Trustpilot