Cordless 20V pruning shears - body only. Power assisted pruning shears makes pruning stems and branches quick and easy. Cuts through branches up to Ø25mm. Brushless motor which gives improved performance and requires less maintenance than the brushed equivalent, making a more efficient, longer lasting tool. Additional safety switch for extra protection. Ergonomic and lightweight in design, this tool makes a great addition to your garden equipment. Requires compatible 20V battery and mains charger, sold separately.
- Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
- Cordless 20V pruning shears - body only.
- Brushless motor.
- Cuts through branches up to Ø25mm.
- Additional safety switch for extra protection.
- Power assisted pruning shears makes pruning stems and branches quick and easy.
- Ergonomic and lightweight in design.
- Requires compatible 20V battery and mains charger, sold separately.
- Model No. CP20VPS
- • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
• Cordless 20V pruning shears - body only.
• Brushless motor.
• Cuts through branches up to Ø25mm.
• Additional safety switch for extra protection.
• Power assisted pruning shears makes pruning stems and branches quick and easy.
• Ergonomic and lightweight in design.
• Requires compatible 20V battery and mains charger, sold separately.
• Model No. CP20VPS
| Battery |
CP20VBP2, CP20VBP4, CP20VBP6 |
| Blade Length |
30mm |
| Nett Weight |
0.923kg |
| Running Time (min) |
2Ah - 25mins, 4Ah - 45mins, 6Ah - 60 mins |
| Voltage |
20 |
To use this facility please Sign In.
Sign In