Sealey CP20VPHT Pole Hedge Trimmer 20V SV20 Series Cordless - Body Only

MPN
CP20VPHT
Brand
Sealey
EAN-13
5054630095443
Order Code
94-4682
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless telescopic Hedge Trimmer head – body only. Ideal for precision cutting tall hedges and shrubs. Must be used in conjunction with telescopic pole Model No. CP20VTP (sold separately). High quality cutting performing trimmer with 90° rotating head which is ideal for those hard-to-reach areas. No-load speed of 1300spm and cutting depth of 15mm. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless telescopic Hedge Trimmer head - body only.
  • No-Load Speed: 1300spm.
  • Cutting Depth: 15mm.
  • Cutting Length: 45cm.
  • 90° Rotating head.
  • Must be used in conjunction with telescopic pole Model No. CP20VTP (sold separately).
  • Ideal for precision cutting tall hedges and shrubs.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VPHT
Type Pole Hedge Trimmer
Battery CP20VBO2, CP20VBP4, CP20VBP6
Blade Length 45cm
Nett Weight 1.9kg
No-Load Speed 1300spm
Running Time (min) Running time approx: 2Ah - 50mins; 4Ah -100mins.
Teeth Distance 15mm
Voltage 20

Reviews

Be the first to submit a review

Trustpilot