Sealey CP20VIWXKIT1 Brushless Impact Wrench Kit 1/2"Sq Drive 20V SV20 300Nm 4Ah

MPN
CP20VIWXKIT1
Brand
Sealey
EAN-13
5054630000591
Order Code
94-4676
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip. Brushless motor for improved performance and less maintenance. Produces torque up to 350Nm. Variable speed trigger switch for easy control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger lock. Supplied with mains charger, 4Ah battery and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VIWX - SV20 Series 1/2""Sq Drive Brushless Cordless Impact Wrench 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VIWXKIT1
Battery 20V 2Ah Li-ion
Breakaway Torque 350Nm(258lb.ft)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/2"Sq Drive
Fastening Torque 240Nm(177lb.ft)
Impact Rate 0-3780bpm
Noise Power/Pressure 80/69dB(A)
No-Load Speed 2700rpm
Replacement Parts CP20VMC - Mains Charger
Vibration/Uncertainty 3.845/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot