Sealey CP20VHG Cordless Hot Air Gun 20V Range

Sealey Brand: Sealey
Lightweight, cordless hot air gun with a maximum temperature of 550°C. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Spring loaded, rotating end bezel for removing hot nozzles quickly and easily. Integrated belt hook. Built-in LED work light. Supplied with fish tail nozzle, deflector nozzle and reduction nozzle. Requires Model No's CP20VBP, CP20VBP2 or CP20VBP4 20V Battery and Model No. CP20VMC Mains Charger.
Description Image Product Buy Pricing (Ex VAT) Airflow Battery Consumable Parts Maximum Running Time Nett Weight Replacement Parts Supply Temperature Range Type Wattage Corded / Cordless
Sealey CP20VHG Cordless Hot Air Gun 20V - Body Only
Sealey CP20VHG Cordless Hot Air Gun 20V - Body Only
Standard range
Order code: 94-0166
MPN: CP20VHG

Despatched within 2 working days - 50 in stock
1+ £78.27
Price per unit Ex VAT
200L/min 20V 2Ah - 6Ah Lithium-ion (not included) CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery 16.5min 0.61kg CP20VMC - Mains Charger (not included) n/a 0-550°C Heat Gun Not Applicable Cordless
Sealey CP20VHGKIT Cordless Hot Air Gun Kit 20V
Sealey CP20VHGKIT Cordless Hot Air Gun Kit 20V
Standard range
Order code: 94-0167
MPN: CP20VHGKIT

Despatched within 2 working days - 10 in stock
1+ £95.00
Price per unit Ex VAT
Heat Gun Not Applicable Cordless

Trustpilot