Sealey CP20VGT3 SV20 Series 3-in-1 Cordless Garden Tool 20V - Body Only

MPN
CP20VGT3
Brand
Sealey
EAN-13
5054630107719
Order Code
94-5769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless 3-in-1 garden tool – body only, is designed to make trimming and gardening quick and easy. Its ergonomic design and lock-in function make it comfortable and easy-to-use. Ideal for light pruning of soft or delicate plants.There are three toolless interchangeable functions which means you can select the grass shearing blade, the hedge trimmer blade for light trimming or the raker. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless 3-in-1 garden tool – body only, is designed to make trimming and gardening quick and easy.
  • Ideal for light pruning of soft or delicate plants.
  • Ergonomic design and lock-in function make it comfortable and easy-to-use.
  • Three toolless interchangeable functions.
  • Grass shearing blade cutting width 90mm.
  • Hedge trimmer blade for light trimming, cutting length 200mm.
  • Raker length 100mm.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Run times for each compatible battery pack: 2Ah - 13min, 4Ah - 25min, 6Ah - 40min.
  • Model No. CP20VGT3
Type Multi Garden Tool
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Nett Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot