Sealey CP20VCOMBO12 2 x SV20 Series Cordless Router & Combi Drill Kit 20V 2 Bats

MPN
CP20VCOMBO12
Brand
Sealey
EAN-13
5054630275890
Order Code
94-5755
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VTR - SV20 Series Cordless Trimming Router 20V - Body Only
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCOMBO12
Contents CP20VPW - Body Only, CP20VOP - Body Only, PC20SD20V - Body Only, CP20VBP2, CP20VBP4, CP20VMC

Reviews

Be the first to submit a review

Trustpilot