Sealey CP20VCOMBO11 2 x SV20 Series Cordless Car Cleaning Combo Kit 20V 2 Batts

MPN
CP20VCOMBO11
Brand
Sealey
EAN-13
5054630275869
Order Code
94-5754
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £193.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VPW - SV20 Series 22bar Cordless Pressure Washer 20V - Body Only
  • CP20VWDV - SV20 Series 10L Cordless Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VCOMBO11
Contents CP20VPW - Body Only, CP20VOP - Body Only, PC20SD20V - Body Only, CP20VBP2, CP20VBP4, CP20VMC

Reviews

Be the first to submit a review

Trustpilot