Sealey CP20VCLKIT1 20V 4Ah SV20 Series Cordless SMD LED 1800lm Work Light Kit

MPN
CP20VCLKIT1
Brand
Sealey
EAN-13
5054630137303
Order Code
94-4662
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.00 £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Cordless clip worklight useful in any workspace. Robust design with integrated carry handle and 360° movement. Ultra-bright illumination with 15W SMD LED lights producing 1800 lumens. Simple on/off switch with four levels of brightness. IP20 and IK07 Rated. Powered by 20V lithium-ion battery.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless clip worklight kit - One Battery.
  • 360° Movement.
  • 15W SMD LED 6500K Lights.
  • 1800lm with four levels of brightness.
  • IP20 and IK07 Rated. Package includes:
  • Model No. - Description
  • CP20VCL - SV20 Series 15W Cordless SMD LED Worklight 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCLKIT1

Reviews

Be the first to submit a review

Trustpilot