Sealey CP20VCHSKIT Cordless Chainsaw 25cm 20V SV20 Series Kit - 2 Batteries

MPN
CP20VCHSKIT
Brand
Sealey
EAN-13
5054630153488
Order Code
94-4659
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Ideal addition to your garden maintenance tool kit. Features high quality Oregon bar and chain. Kick back protection with instant chain brake. Toolless chain tensioning and changing. Automatic chain lubrication and oil level indication display. Composite housing and soft grip handles makes it easy and comfortable to use. Run times for each compatible battery pack: 2Ah - 90min, 4Ah - 180min, 6Ah - 270min.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package Includes:
  • Model No. - Description
  • CP20VCHS - SV20 Series 25cm Cordless Chainsaw 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCHSKIT
Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot