Sealey CP20VCHS Cordless Chainsaw 20V SV20 Series 25cm - Body Only

MPN
CP20VCHS
Brand
Sealey
EAN-13
5054630095528
Order Code
94-4658
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal addition to your garden maintenance tool kit, combining high performance and functionality, featuring quality Oregon bar and chain. Kick back protection with instant chain brake. Toolless chain tensioning and changing. Automatic chain lubrication and oil level indication display. Composite housing and soft grip handles makes it easy and comfortable to use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Ideal addition to your garden maintenance tool kit.
  • Features high quality Oregon bar and chain.
  • Bar Length: 25cm.
  • Chain Pitch: 3/8"".
  • Chain Speed: 6m/s.
  • Kick back protection with instant chain brake.
  • Toolless chain tensioning and changing.
  • Automatic chain lubrication and oil level indication display.
  • Oil Tank Capacity: 110ml.
  • Composite housing and soft grip handles make it easy and comfortable to use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Run times for each compatible battery pack: 2Ah - 90min, 4Ah - 180min, 6Ah - 270min.
  • Model No. CP20VCHS
Type Chainsaw
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery (not included)
Motor Power 400W
Nett Weight 3.26kg
Noise Power/Pressure 99/91dB(A)
No-Load Speed 3300rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Supply 20v
Vibration/Uncertainty 6.414/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot