Sealey CP20VBP8 SV20 Series Power Tool Battery 20V 8Ah

MPN
CP20VBP8
Brand
Sealey
EAN-13
5054630438851
Order Code
43-4415
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lithium-ion battery pack compatible with Model No. SV20 Series Features LED battery level indicator.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Lithium-ion battery pack compatible with SV20 Series.
  • Features LED battery level indicator to monitor battery life whilst working. *Charging time will vary based on which charger from our SV20 range is used.
  • Model No. CP20VBP8
Type Accessories
Application(s) CP20V Series
Battery 20V 8Ah Lithium-ion
Charging Time 180mins
Nett Weight 1.02kg
Using CP20VMC or CP20VMC2 180 minutes
Using CP20VMIMC 67 minutes

Reviews

Be the first to submit a review

Trustpilot