Sealey CP1204 Cordless Impact Wrench 3/8"Sq Drive 80Nm 12V Li-ion - Body Only

MPN
CP1204
Brand
Sealey
EAN-13
5054511124941
Order Code
94-2788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless impact wrench. Comfortable composite housing with soft grip to reduce vibration. Variable speed control tigger with lock function gives more control during application. All metal gear construction for ultimate durability and performance. Integrated LED battery level indicator and LED worklight. Supplied with belt hook for safter storage while not in use.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless impact wrench.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Variable speed control trigger with lock function gives more control during application.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Integrated LED battery level indicator and LED worklight.
  • Supplied with belt hook for safer storage while not in use.
  • Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Model No. CP1204



Battery Options: 12V 1.5Ah Lithium-ion, 12V 3Ah Lithium-ion, 12V 4Ah Lithium-ion (not included)
Breakaway Torque 120Nm(89lb.ft)
Consumable Parts CP1200BP - Battery 12V 2Ah, CP1200BP4 - Battery 12V 4Ah (not included)
Drive 3/8"Sq Drive
Fastening Torque 70Nm(52lb.ft)
Impact Rate 0-3500bpm
Nett Weight 0.80kg
Noise Power/Pressure 105/94db(A)
No-Load Speed 0-2500rpm
Note Complete Kit Model No: CP1204KIT
Replacement Parts CP1200MC - Mains Charger
Vibration/Uncertainty 13.77/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot