Sealey CP1200BP Power Tool Battery 12V 1.5Ah Li-ion for CP1200 Series

MPN
CP1200BP
Brand
Sealey
EAN-13
5054630489853
Order Code
94-2782
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells. Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram. Has a flat discharge curve - performing better for longer. No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity. Suitable for use with the SV12 Series.
  • Part of the SV12 Series, powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells.
  • Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Has a flat discharge curve - performing better for longer.
  • No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Charging Time: 60mins.
  • Suitable for use with the SV12 Series.
  • Weight: 0.18kg.
  • Model No. CP1200BP



Battery Voltage 12V
Technology Li-Ion
Application(s) CP1200 Series
Battery 12V 2Ah Lithium-ion
Charging Time 60mins
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot