Sealey CP108VPSBO SV10.8 Series Cordless Pruning Saw 10.8V - Body Only

MPN
CP108VPSBO
Brand
Sealey
EAN-13
5054630528835
Order Code
43-4158
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, cordless pruning saw makes gardening easy, clean and effective. Ideal for cutting and pruning branches, cutting up garden waste and waste wood.
  • Part of the SV10.8 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Lightweight, pruning saw makes gardening easy, clean and efficient.
  • Ideal for cutting and pruning small branches, cutting up garden waste and waste wood.
  • 2-Stage trigger operation.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VPSBO
Type Pruning Saw
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Cutting Depth 95mm
Motor Power 200W
Nett Weight 0.98kg
Noise Power/Pressure 95/87dB(A)
No-Load Speed 3200rpm
Replacement Parts CP108VMC - Mains Charger (not included)
Vibration/Uncertainty 1.586/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot