Sealey CP108VPS SV10.8 Series Cordless Pruning Saw Kit 10.8V 2Ah

MPN
CP108VPS
Brand
Sealey
EAN-13
5054630580994
Order Code
43-4157
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Lightweight, cordless pruning saw for cutting and pruning branches and waste wood. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • CP108VPSBO - SV10.8 Series Cordless Pruning Saw 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VPS
Type Pruning Saw
Application(s) CP108V Series
Battery 10.8V 2Ah Lithium-ion
Cutting Depth 95mm
Motor Power 200W
Nett Weight 1.38kg
Noise Power/Pressure 98/87dB(A)
No-Load Speed 3200rpm

Reviews

Be the first to submit a review

Trustpilot