Sealey CP108VJCBO SV10.8 Series 100mm Cordless Joint Cleaner 10.8V - Body Only

MPN
CP108VJCBO
Brand
Sealey
EAN-13
5054630528804
Order Code
43-4156
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, cordless joint cleaner makes gardening easy, clean and effective. Ideal for removing weeds and moss from between patios and block paving. Telescopic handle to allow for height adjustments and maintain comfort whilst working.
  • Part of the SV10.8 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance.
  • Lightweight, cordless joint cleaner makes gardening easy, clean and efficient.
  • Height-adjustable telescopic handle to change tool length to suit user.
  • Easily clears weeds and moss from the cracks in patios and block paving.
  • Supplied with Ø100mm Nylon Brush and Ø100mm Metal Brush.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VJSBO
Type Weed Remover
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Nett Weight 1.5kg
No-Load Speed 1200rpm

Reviews

Be the first to submit a review

Trustpilot