Sealey CP108VJC SV10.8 Series 100mm Cordless Joint Cleaner Kit 10.8V 2Ah

MPN
CP108VJC
Brand
Sealey
EAN-13
5054630581014
Order Code
43-4155
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.00 £65.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight, cordless joint cleaner for removing weeds and moss from between patios and block paving. Telescopic handle for height adjustment. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • CP108VJCBO - SV10.8 Series 100mm Cordless Joint Cleaner 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VJC
Type Weed Remover
Application(s) CP108V Series
Battery 10.8V 2Ah Lithium-ion
Brush Diameter Ø100mm
Brush width 7.5mm
Nett Weight 1.96kg
No-Load Speed 1200rpm

Reviews

Be the first to submit a review

Trustpilot