Sealey CP108VHTBO SV10.8 Series Cordless Hedge Trimmer 10.8V - Body Only

MPN
CP108VHTBO
Brand
Sealey
EAN-13
5054630528811
Order Code
43-4154
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £45.00 £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2-Stage trigger operation with blade tip and head protectors fitted for added safety. Ergonomic rubber grips for comfort.
  • Part of the SV10.8 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance.
  • Lightweight, cordless hedge trimmer makes gardening easy, clean and efficient.
  • Blade tip and blade head protector fitted for added safety.
  • 2-Stage trigger operation.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VHTBO
Type Hedge Trimmer
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Blade Length 450mm
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Nett Weight 1.68kg
Noise Power/Pressure 86/78dB(A
No-Load Speed 1400rpm
Replacement Parts CP108VMC - Mains Charger (not included)
Teeth Distance 16mm
Vibration/Uncertainty 2.371/1.5m/s²
Voltage 10.8V Lithium-ion

Reviews

Be the first to submit a review

Trustpilot