Sealey CP108VHT SV10.8 Series Cordless Hedge Trimmer Kit 10.8V 2Ah

MPN
CP108VHT
Brand
Sealey
EAN-13
5054630581007
Order Code
43-4153
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

2-Stage trigger operation with blade tip and head protectors fitted for added safety. Ergonomic rubber grips for comfort.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VHTBO - SV10.8 Series Hedge Trimmer 10.8V 2Ah - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VHT
Type Hedge Trimmer
Application(s) CP108V Series
Battery 10.8V 2Ah Lithium-ion
Blade Length 450mm
Nett Weight 2.14kg
Noise Power/Pressure 86/78dB(A)
No-Load Speed 1400rpm

Reviews

Be the first to submit a review

Trustpilot