Sealey CP108VGSBO SV10.8 Series Cordless Grass Trimmer 10.8V - Body Only

MPN
CP108VGSBO
Brand
Sealey
EAN-13
5054630528798
Order Code
43-4152
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £33.00 £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adjustable operation and auxiliary handles designed for comfort. Supplied with a pack of 10 replacement plastic blades.
  • Part of the SV10.8 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Lightweight, cordless grass trimmer makes gardening easy.
  • Operating handle can be set in four different positions and auxiliary handle set in three different positions to enable comfort during use.
  • 2-Stage trigger operation.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Supplied with pack of 10 Plastic Cutting Blades.
  • Model No. CP108VGSBO
Type Grass Trimmer
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Cutting mechanism Plastic Blades
Cutting Width 240mm
Nett Weight 1.10kg
Noise Power/Pressure 90/76dB(A
Replacement Parts CS20VB - Replacement cutting blades
Vibration/Uncertainty 1.041/1.5m/s²
Voltage 10.8V Lithium-ion

Reviews

Be the first to submit a review

Trustpilot