Sealey CP108VGS SV10.8 Series Cordless Grass Trimmer Kit 10.8V 2Ah

MPN
CP108VGS
Brand
Sealey
EAN-13
5054630580697
Order Code
43-4151
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Adjustable operation and auxiliary handles designed for comfort. Supplied with a pack of 10 replacement plastic blades.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VGSBO - SV10.8 Series Grass Trimmer 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VGS
Type Grass Trimmer
Application(s) CP108V Series
Battery 10.8V 2Ah Lithium-ion
Cutting Width 240mm
Nett Weight 2.96kg
Noise Power/Pressure 88/76dB(A)
Vibration/Uncertainty 1.041/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot