Sealey CP108VDSBO SV10.8 Series 150mm Cordless Detail Sander 10.8V - Body Only

MPN
CP108VDSBO
Brand
Sealey
EAN-13
5054630260414
Order Code
94-5737
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless detail sander - Body Only. Comfortable housing with soft grip to help reduce vibration. Ideal for tasks such as rust and paint removal and sanding wood. Hook-and-loop pad for fast change of sandpaper. Supplied with three pieces of sandpaper and dust collection bag. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless detail sander - Body Only.
  • Comfortable housing with soft grip to help reduce vibration.
  • Ideal for tasks such as rust and paint removal and sanding wood.
  • Hook-and-loop pad for fast change of sandpaper.
  • Supplied with three pieces of sandpaper and dust collection bag.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VDSBO
Battery 10.8V 2-4Ah Lithium-ion (not included)
Nett Weight 0.54kg
No-Load Speed 13000rpm
Pad Size 150 x 100mm
Replacement Parts CP20VMC - Mains Charger (not included)

Reviews

Be the first to submit a review

Trustpilot