Sealey CP108VCOMBO6EU Cordless Impact Wrench & Ratchet Wrench Kit 10.8V 2 Bat EU

MPN
CP108VCOMBO6EU
Brand
Sealey
EAN-13
5054630383120
Order Code
94-5731
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Quality, stylish and lightweight tools, powered by one interchangeable battery. Ergonomic housings with soft grip. Supplied with fast charge mains charger and outer fabric bag.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Quality, slim, stylish and lightweight tools, powered by interchangeable 10.8V batteries.
  • Lithium-ion battery technology delivers superior power and performance.
  • Ergonomic composite housings with soft grip. Package includes:
  • Model No. - Description
  • CP108VCIWBO - SV10.8 Series 3/8""Sq Drive Cordless Impact Wrench 10.8V - Body Only
  • CP108VCRWBO - SV10.8 Series 3/8""Sq Drive Cordless Ratchet Wrench 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VBP4 - SV10.8 Series Power Tool Battery 10.8V 4Ah
  • CP108VMCEU - SV10.8 Series Fast Charge Battery Charger 10.8V - European Plug
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP108VCOMBO6EU
Contents CP108VCIWBO - Body Only, CP108VCRWBO - Body Only, CP108VBP, CP108VBP4, CP108VMCEU, CP1200CB

Reviews

Be the first to submit a review

Trustpilot