Sealey CP108VBBO SV10.8 Series Cordless Leaf Blower 10.8V - Body Only

MPN
CP108VBBO
Brand
Sealey
EAN-13
5054630528828
Order Code
43-4150
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, cordless garden leaf blower makes gardening easy, clean and effective. Ideal for removing leaves and waste from driveways, patios and small gardens.
  • Part of the SV10.8 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Lightweight, cordless garden leaf blower makes gardening easy, clean and efficient.
  • Ideal for removing leaves and waste from driveways, patios and small gardens.
  • Seven selectable speed settings to preserve battery life using only the required air flow for the task.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VBBO
Type Garden Blower / Vacuum
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Maximum Air Speed 55m/s or 124mph
Maximum Air Volume 100m³/hr
Nett Weight 1.22kg
Noise Power/Pressure 98/82dB(A)
Replacement Parts CP108VMC - Mains Charger (not included)
Vibration/Uncertainty 2.173/1.5m/s²
Voltage 10.8V Lithium-ion

Reviews

Be the first to submit a review

Trustpilot