Sealey CP108VB SV10.8 Series Cordless Leaf Blower Kit 10.8V 2Ah

MPN
CP108VB
Brand
Sealey
EAN-13
5054630580680
Order Code
43-4149
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Lightweight, cordless garden leaf blower. Seven selectable speed settings to preserve battery life. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • CP108VBBO - SV10.8 Series Cordless Leaf Blower 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VB
Type Garden Blower / Vacuum
Application(s) CP108V Series
Battery 10.8V 2Ah Lithium-ion
Maximum Air Speed 55m/s or 124mph
Maximum Air Volume 100m³/hr
Nett Weight 1.68kg

Reviews

Be the first to submit a review

Trustpilot