Sealey CHH40 Club Hammer 4.0lb Hickory Shaft

MPN
CHH40
Brand
Sealey
EAN-13
5024209277648
Order Code
89-1603
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged carbon steel head. Premier quality hickory shaft. Manufactured in accordance with BS 876.
  • Drop-forged carbon steel head.
  • Premier quality hickory shaft.
  • Manufactured in accordance with BS 876.
  • Weight: 1800g(4lb).
  • Lifetime guarantee*.
  • Model No. CHH40
Type Club Hammers
Weight 1.8kg
Handle Material Hickory
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 1.8kg(4lb)

Reviews

Be the first to submit a review

Trustpilot