Sealey CFH02 Copper Faced Hammer 1.75lb Hickory Shaft

MPN
CFH02
Brand
Sealey
EAN-13
5024209286725
Order Code
89-1594
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Malleable iron head of extra heavy construction fitted with two pure electrolytic copper faces. Replacement copper faces available.
  • Malleable, extra heavy construction iron head fitted with two pure electrolytic copper faces.
  • Replacement copper faces available.
  • Lifetime guarantee*.
  • Model No. CFH02
Type Soft Face Hammer
Weight 850g
Handle Material Hickory
Head Material Copper
Lifetime Warranty Yes
Weight (Head) 790g(1.75lb)

Reviews

Be the first to submit a review

Trustpilot