Sealey CBC752 Brassed Steel Cup Brush Ø75mm M14 x 2mm

MPN
CBC752
Brand
Sealey
EAN-13
5051747706477
Order Code
89-8649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. CBC752
Type Cup Brush
Material Brassed Steel Wire
Diameter 75mm
Lifetime Warranty No
Maximum Speed 12500rpm
Nett Weight 0.20kg
Shank Diameter 14mm
Thread M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot