Sealey CB58 Series Toe Dolly Spoon and Hammer Range

Sealey Brand: Sealey
Drop-forged steel toe dolly.
Description Image Product Buy Pricing (Ex VAT) Type Description Nett Weight
Sealey CB58.01 Toe Dolly
Sealey CB58.01 Toe Dolly
Standard range
Order code: 94-2727
MPN: CB58.01

Despatched within 2 working days - 10 in stock
1+ £17.00
Price per unit Ex VAT
Toe Dolly Toe Dolly 1.27kg
Sealey CB58.02 Universal Dolly
Sealey CB58.02 Universal Dolly
Standard range
Order code: 94-2728
MPN: CB58.02

Despatched within 2 working days - 10 in stock
1+ £17.00
Price per unit Ex VAT
Universal Dolly Universal Dolly 1.42kg
Sealey CB58.03 Heel Dolly
Sealey CB58.03 Heel Dolly
Standard range
Order code: 94-2729
MPN: CB58.03

Despatched within 2 working days - 1 in stock
1+ £17.00
Price per unit Ex VAT
Heel Dolly Heel Dolly 1.13kg
Sealey CB58.04 Dinging Spoon
Sealey CB58.04 Dinging Spoon
Extended range
Order code: 94-2730
MPN: CB58.04

Available to back orderBack order, lead time 4 months
1+ £18.95
Price per unit Ex VAT
Dinging Spoon Dinging Spoon 0.05kg
Sealey CB58.05 Surfacing Spoon
Sealey CB58.05 Surfacing Spoon
Standard range
Order code: 94-2731
MPN: CB58.05

Despatched within 2 working days - 50 in stock
1+ £23.06
Price per unit Ex VAT
Surfacing Spoon Surfacing Spoon 1.03kg
Sealey CB58.06 Standard Bumping Hammer
Sealey CB58.06 Standard Bumping Hammer
Extended range
Order code: 94-2732
MPN: CB58.06

Available to back orderBack order, lead time 4 months
1+ £23.06
Price per unit Ex VAT
Standard Bumping Hammer Standard Bumping Hammer 0.80kg
Sealey CB58.07 Door Skinning Hammer
Sealey CB58.07 Door Skinning Hammer
Standard range
Order code: 94-2733
MPN: CB58.07

Despatched within 2 working days - 20 in stock
1+ £22.00
Price per unit Ex VAT
Door Skinning Hammer Door Skinning Hammer 0.60kg
Sealey CB58.08 Pein & Finish Hammer
Sealey CB58.08 Pein & Finish Hammer
Extended range
Order code: 94-2734
MPN: CB58.08

Available to back orderBack order, lead time 4 months
1+ £19.00
Price per unit Ex VAT
Pein & Finish Hammer Pein & Finish Hammer 0.52kg
Sealey CB58.09 Pick & Finish Hammer
Sealey CB58.09 Pick & Finish Hammer
Extended range
Order code: 94-2735
MPN: CB58.09

Available to back orderBack order, lead time 4 months
1+ £21.41
Price per unit Ex VAT
Pick & Finish Hammer Pick & Finish Hammer 0.33kg

Trustpilot