Sealey CB20VCOMBO2 Leaf Blower Cordless 20V with 2Ah Battery & Charger

MPN
CB20VCOMBO2
Brand
Sealey
EAN-13
5054511607062
Order Code
94-0141
Country of Origin
China
  • Quickly find another product in this range by Battery:

    20V 2Ah Lithium-ion 20V 4Ah Lithium-ion
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. Lightweight, cordless and extremely powerful garden leaf blower makes gardening easy, clean and effective. Ideal for removing leaves and waste from driveways, patios and small gardens.
  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • CB20V - 20V SV20 Series Cordless Leaf Blower - Body Only
  • CP20VBP2 - 20V 2Ah Lithium-ion Power Tool Battery for SV20 Series
  • CP20VMC - 20V Battery Charger for SV20 Series
  • Model No. CB20VCOMBO2
Type Garden Blower / Vacuum
Application(s) CP20V Series
Battery 20V 2Ah Lithium-ion
Lifetime Warranty No
Maximum Air Speed 130mph
Maximum Air Volume 150m³/hr

Reviews

Be the first to submit a review

Trustpilot