Sealey CB20V Leaf Blower Cordless 20V - Body Only

MPN
CB20V
Brand
Sealey
EAN-13
5054511567298
Order Code
94-0140
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, cordless and extremely powerful garden leaf blower makes gardening easy, clean and effective. Ideal for removing leaves and waste from driveways, patios and small gardens.
  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Lightweight, cordless and extremely powerful garden leaf blower makes gardening easy, clean and effective.
  • Ideal for removing leaves and waste from driveways, patios and small gardens.
  • Works in conjunction with our one-battery-fits-all program.
  • Body only.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CB20V
Type Garden Blower / Vacuum
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Body only.
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Lifetime Warranty No
Maximum Air Speed 58m/s or 130mph
Maximum Air Volume 150m³/hr
Nett Weight 1.25kg
Replacement Parts CP20VMC - Mains Charger (not included)
Voltage 20V Lithium-ion

Reviews

Be the first to submit a review

Trustpilot