Sealey CB15L Collapsible Storage Bin 15L

MPN
CB15L
Brand
Sealey
EAN-13
5054630117220
Order Code
94-4604
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multifunctional 15L collapsible storage bin. Made of sturdy plastic with easy snap connection, making these boxes extremely versatile. Ideal for use in the workplace or at home where creating temporary and flexible work areas is key. Fully collapsible and stackable when not in use. Working size (W x D x H): 270 x 420 x 200mm.
  • Multifunctional 15L collapsible storage bin.
  • Made of sturdy plastic.
  • Easy snap connection makes these boxes extremely versatile.
  • Ideal for use in the workplace or at home where creating temporary and flexible work areas is key.
  • Fully collapsible and stackable when not in use.
  • Working size (W x D x H): 270 x 420 x 200mm.
  • Model No. CB15L
Type Storage bin
Colour Blue
Length 200mm
Case Quantity 1
Nett Weight 0.82kg
Overall Size (W x D x H) Collapsed (W x D x H): 270 x 420 x 60mmWorking size (W x D x H): 270 x 420 x 200mm

Reviews

Be the first to submit a review

Trustpilot