Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BCR50 Cable Reel 50mtr 2 x 230V

Order Code:  

89-1489

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BCR50  Copy to clipboard EAN-13: 5024209041010
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £82.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Durable composite drum on steel stand with 4 x 230V sockets. Fitted with 3-pin plug and thermal trip. 50 Metre 3 x 1.25mm² PVC cable.

Model NoBCR50
Cable Section:3 x 1.25mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:960W
Length:50m
Nett Weight:5.97Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable Length 50m
Cable Type PVC
Colour Black
Current Rating 13A
Number of Sockets 2
Socket Type UK
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review