Sealey BTN2 Battery Terminal 12V Negative Light-Duty Pack of 10

MPN
BTN2
Brand
Sealey
EAN-13
5054511008746
Order Code
84-0209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.45
50+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Die-cast zinc alloy terminal. Lead-free. RoHS Compliant.
  • Die-cast zinc alloy terminal.
  • Lead-free.
  • RoHS Compliant.
  • Light-Duty.
  • Cable Size: 25mm².
  • Cable Entry Hole: 9mm.
  • Applications: Car, Commercial Vehicle, Plant Machinery.
  • Model No. BTN2
Type Negative
Amps 400A
Cable Entry Diameter 9mm
Cable Size 25mm²
Lifetime Warranty No
Nett Weight 0.53kg
Pack Qty 10
Suitability Light-Duty
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot