Sealey BT2030 Wireless Battery Tester 12V

MPN
BT2030
Brand
Sealey
EAN-13
5054630481666
Order Code
43-4276
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wireless connection to check the battery health quickly and easily on any mobile device. The free app easily tests the battery’s health and stores the results. These can also be shared directly with customers via email (iOS and Android compatible). Displays the data in real-time checking the battery’s state of charge, CCA, voltage, internal resistance, charging system and cranking voltage. Pocket-sized device, compatible with regular flooded, AGM, GEL and EFB batteries. Water resistance with an IP65 rating.
  • Wireless connection to check the battery health quickly and easily on any mobile device.
  • The free app easily tests the battery’s health and stores the results. These can also be shared directly with the customer via email (iOS and Android compatible).
  • Displays the data in real-time checking the battery’s state of charge, CCA, voltage, internal resistance, charging system and cranking voltage.
  • Pocket-sized device for easy storage.
  • Compatible with regular flooded, AGM, GEL and EFB batteries.
  • Water resistance with an IP65 rating.
  • Model No. BT2030
Type Electrics
Input Voltage DC 6V-30V
IP Rating IP65
Nett Weight 0.12kg
Rating Systems CCA, EN, GB, SAE, BCI, CA, MCA, JIS, DIN, IEC
Reverse polarity protection Yes
Test Ranges Input Voltage DC 6V-30V
Test Ranges IP Rating IP65
Test Ranges Reverse Polarity Protection Yes
Test Ranges Working temperature -40°C to 80°C
Working temperature -40°C to 80°C

Reviews

Be the first to submit a review

Trustpilot