Sealey BST4216 Self Tapping Screw 4.2 x 16mm Flanged Head Black Pozi Pack Of 100

MPN
BST4216
Brand
Sealey
EAN-13
5054511058055
Order Code
84-0828
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 50 despatched in 2 working days

Black self-tapping screws with flanged Pozi head. Manufactured to meet BS 4174. Supplied in resealable bag.
  • Black self-tapping screw.
  • Flanged Pozi head.
  • Supplied in resealable bag.
  • Manufactured to BS 4174.
  • Pack of 100.
  • Model No. BST4216
Length Metric 16
Length Imperial 5/8
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Flanged
Drive Type Pozidriv
Material Steel Black Pasivated
Finish Black
Lifetime Warranty No
Nett Weight 0.17kg
Pack Qty 100
Size 4.2 x 16mm
Thread Length 16mm
Thread Size 4.2

Reviews

Be the first to submit a review

Trustpilot