Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BS19 Bicycle Rack Wall Mounting - Front Wheel

Order Code:  

89-9907

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BS19  Copy to clipboard EAN-13: 5051747941434
  • Country of Origin: China
 Report an error

Discontinued

Wall mounting and cleverly designed to allow bicycle to be stored vertically. Ideal for garages or outside where floor space is limited. Strong tubular frame supports bicycle tyre, avoiding damage to spokes and paintwork. Can also be used with a chain and lock for added security. Suitable for both road and mountain bikes. Supplied with heavy-duty fixing bolts.

Model NoBS19
Nett Weight:1.72Kg
Maximum Wheel Width:68mm
Maximum Wheel Diameter:Ø28" (711mm)
Size (W x D x H):100 x 590 x 280mm
Maximum Capacity:80kg

Type Storage and transport
Cycle Capacity 1
Lifetime Warranty No
Material N/A
Size 100 x 590 x 280mm

Reviews


Be the first to submit a review