Sealey Brake Piston Wind-Back Tool Kit/Adaptor

Sealey Brand: Sealey

A brake piston wind-back tool kit from Sealey designed to push and wind back brake callipers. Fast and simple, one handed use. Lightweight and durable materials enable the tool to work on most common calliper designs. There is also a rear brake piston wind-back adaptor which enables retraction of the piston on rear brake callipers when used in conjunction with a traditional wind-back tool with a two-pin adaptor mounting.

Description Image Product Buy Pricing (Ex VAT) Type Application(s) Nett Weight Distance Between Pin Centres Drive Pin Diameter Pins
Sealey VS0211 Brake Piston Wind-Back Tool Kit 5pc
Sealey VS0211 Brake Piston Wind-Back Tool Kit 5pc
Standard range
Order code: 89-9135
MPN: VS0211

Despatched within 2 working days - 100 in stock
1+ £41.00
Price per unit Ex VAT
Wind-back tool 0.90kg
Sealey VS02821 Rear Brake Piston Wind-Back Adaptor - VAG
Sealey VS02821 Rear Brake Piston Wind-Back Adaptor - VAG
Standard range
Order code: 89-9676
MPN: VS02821

Despatched within 2 working days - 100 in stock
1+ £6.56
Price per unit Ex VAT
Adaptor VS0211, VS0240, VS0282, VS0285, VS0286, VS0287 0.04kg 20mm Mounting pins Ø6mm Ø3mm 3

Trustpilot